What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54394RSAR

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 3A/3A 16-Pin VQFN EP T/R
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54394RSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-2.68%

CAD Models

Download Texas Instruments TPS54394RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.126
Stock
407,269
152,318,321
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54394RSAR.

Related Parts

Texas InstrumentsTPS542951RSAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54294RSAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54494RSAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 4A/2A 16-Pin VQFN EP T/R
Analog DevicesMAX17497BATE+T
AC-DC and DC-DC Peak-Current-Mode Converters with Integrated Step-Down Regulator

Descriptions

Descriptions of Texas Instruments TPS54394RSAR provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 3A/3A 16-Pin VQFN EP T/R
3A Dual Channel Synchronous Step-Down Switcher with Integrated FET 16-QFN -40 to 85
Buck Yes 700KHz Adjustable 2 7V 760mV 18V 4.5V QFN SMD mount,glue mount 950μm(height)
Dual Switching Controller, Voltage-mode, 3A, 700kHz Switching Freq-Max, BICMOS, PQCC16
TEXAS INSTRUMENTS CD74ACT112M Flip-Flop, with Clear and Preset, Complementary Output, Negative Edge, JK, 10.3 ns, 100 MHz, 24 mA
TPS54394 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 7V 4mm 3A 700kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.