Texas Instruments TPS54352PWPR

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 1.2V 3A 16-Pin HTSSOP EP T/R
$ 2.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54352PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet18 pages25 years ago

Augswan

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54352PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54352PWPR.

Related Parts

Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54350PWP
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Texas InstrumentsTPS54356PWP
Buck Yes 250KHz,500KHz Fixed 1 3.3V 3.3V 20V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS54352PWPR provided by its distributors.

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 1.2V 3A 16-Pin HTSSOP EP T/R
Buck Yes 250KHz,500KHz Fixed 1 1.2V 1.2V 20V 4.5V HTSSOP-16 SMD mount,glue mount 1.05mm(height)
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO16
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.2V; Output Current:3A; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.