Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54218ARTER

IC REG LINEAR SWITCHING REG / Switching Regulator IC Output

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54218ARTER.

LCSC

Datasheet43 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.01
$ 1.01
Stock
204,658
1,340,725
1,340,725
Authorized Distributors
0
1
1
Number of Outputs
-
1
1
Max Output Current
-
2 A
2 A
Max Supply Voltage
-
6 V
6 V
Min Supply Voltage
-
2.95 V
2.95 V
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
6 V
6 V
Case/Package
-
-
-
Packaging
-
-
-

Descriptions

Descriptions of Texas Instruments TPS54218ARTER provided by its distributors.

IC REG LINEAR SWITCHING REG / Switching Regulator IC Output
SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PQCC16
Switched Voltage Regulator IC’s Part 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.