Texas Instruments TPS53125PW

4.5-V to 24-V, 350 kHz synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53125PW.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS53125PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 2.436
Stock
326,619
1,377,212
Authorized Distributors
2
1
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
TSSOP
TSSOP
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53125PW.

Related Parts

Texas InstrumentsTPS53127PWR
4.5-V to 24-V, 700 kHz synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85
Texas InstrumentsTPS53126PWR
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 24V Input 24-Pin TSSOP T/R
Texas InstrumentsTPS53126PW
Buck Yes 350KHz,700KHz Transistor Driver 2 5.5V 760mV 12V 12V TSSOP-24 SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TPS53125PW provided by its distributors.

4.5-V to 24-V, 350 kHz synchronous dual-D-CAP2 buck controller 24-TSSOP -40 to 85
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 24V Input 24-Pin TSSOP Tube
Buck Yes 350KHz Transistor Driver 2 760mV~5.5V 760mV 24V 4.5V TSSOP-24 SMD mount 1.05mm(height)
DUAL SYNCHRONOUS STEP-DOWN CONTROLLER FOR LOW VOLTAGE POWER RAILS | IC REG CTRLR BUCK 24TSSOP
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.