Texas Instruments TPS53124RGERG4

DC DC Cntrlr Dual-OUT Step Down 4.5V to 24V Input 24-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53124RGERG4.

Texas Instruments

Datasheet22 pages15 years ago

CAD Models

Download Texas Instruments TPS53124RGERG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.65
Stock
40,419
249,109
249,109
Authorized Distributors
0
3
3
Topology
Buck
Buck
Buck
Output Voltage
5.5 V
5.5 V
5.5 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
24 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24

Descriptions

Descriptions of Texas Instruments TPS53124RGERG4 provided by its distributors.

DC DC Cntrlr Dual-OUT Step Down 4.5V to 24V Input 24-Pin VQFN EP T/R
Dual Synchronous Step-Down Controller for Low Voltage Power Rails, 380kHz Frequency 24-VQFN -40 to 85
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.