Texas Instruments TPS53124PWR

DC DC Cntrlr Dual-OUT Step Down 4.5V to 24V Input 28-Pin TSSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53124PWR.

Texas Instruments

Datasheet30 pages12 years ago
Datasheet22 pages15 years ago

CAD Models

Download Texas Instruments TPS53124PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.855
Stock
174,926
281,754
Authorized Distributors
0
3
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
24 V
24 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
28
28

Descriptions

Descriptions of Texas Instruments TPS53124PWR provided by its distributors.

DC DC Cntrlr Dual-OUT Step Down 4.5V to 24V Input 28-Pin TSSOP T/R
Dual Synchronous Step-Down Controller for Low Voltage Power Rails, 380kHz Frequency 28-TSSOP -40 to 85
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.