Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS4H000BQPWPRQ1

IC PWR SWTCH N-CHAN 1: 1 20HTSSOP Power Switch/Driver 1: 1 N-Channel 750mA 20-HTSSOP

$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS4H000BQPWPRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-62.99%

CAD Models

Download Texas Instruments TPS4H000BQPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS4H000BQPWPRQ1.

Descriptions

Descriptions of Texas Instruments TPS4H000BQPWPRQ1 provided by its distributors.

IC PWR SWTCH N-CHAN 1:1 20HTSSOP Power Switch/Driver 1:1 N-Channel 750mA 20-HTSSOP
Current Limit SW 4-IN 4-OUT 4V to 40V 0.75A Automotive 20-Pin HTSSOP EP T/R
Quad Channels Smart High-Side Power Switch | IC PWR SWITCH N-CHAN 20HTSSOP
Tape & Reel (TR) TPS4H000 Current Limiting (Adjustable) Over Temperature SOURCE power distribution switch 6.5mm 4V 60μs 750mA
POWER LOAD SWITCH, AEC-Q100, 40V, HTSSOP; Power Load Switch Type:High Side; Input Voltage:40V; Current Limit:1.6A; On State Resistance:1ohm; Distribution Switch Case Style:HTSSOP; No. of Pins:20Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:4Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS4H000BQPWPRQ1 .
  • TPS4H000BQPWPRQ1?