What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS40210DRCRG4

Current Mode PWM Controller 5V to 260V 400mA 10-Pin VSON EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40210DRCRG4.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet47 pages14 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments TPS40210DRCRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 2.41
Stock
310,652
1,217,166
1,217,166
Authorized Distributors
0
2
2
Topology
Boost
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Output Voltage
260 V
260 V
260 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
-
-
-
Number of Pins
10
10
10

Descriptions

Descriptions of Texas Instruments TPS40210DRCRG4 provided by its distributors.

Current Mode PWM Controller 5V to 260V 400mA 10-Pin VSON EP T/R
Wide Input Range Current Mode Boost Controller 10-VSON -40 to 125
Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
IC REDRIVER I2C 1CH 400KHZ 8SOIC
IC REG CTRLR MULT TOPOLOGY 10SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.