What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3895ADRYT

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3895ADRYT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages14 years ago
Datasheet9 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-63.96%

CAD Models

Download Texas Instruments TPS3895ADRYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.503
Stock
310,827
1,041,584
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active High
Active High
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS3897ADRYR
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6
Texas InstrumentsTPS3897ADRYT
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6
Texas InstrumentsTPS3897PDRYR
Volt Supervisor Voltage Supervisory 6-Pin USON T/R
Analog DevicesMAX6897AAZT+T
MAX6897 Series 5.5 V Adj./Selectable Small Low-Power Voltage-Monitoring Circuit
Analog DevicesMAX6895AALT+T
Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin UDFN T/R
Analog DevicesMAX6895AAZT+T
MAX6895: 5.5 V Adj./Selectable Low-Power Voltage-Monitoring Circuit - TSOT-23-6

Descriptions

Descriptions of Texas Instruments TPS3895ADRYT provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.5V, PDSO6
Single-channel, ultra-small, adjustable supervisor with active-high, push-pull output 6-SON -40 to 125
Processor Supervisor Adj 1 Active High/Push-Pull 6-Pin USON T/R
Power Supply Support Circuit, Adjustable, 1 Channel, +0.5V, PDSO6
6μA 1.7V 6.5V SON SMD mount,glue mount 550μm(height)
ROHS3Compliant Tape & Reel (TR) TPS3895 Simple Reset/Power-On Reset supervisor 3.3V 1.45mm Adjustable/Selectable 6muA
IC 25BIT CONFIG REG BUFF 96-BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.