Texas Instruments TPS3808G30DRVR

Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G30DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-3.65%

CAD Models

Download Texas Instruments TPS3808G30DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 1.149
Stock
854,671
354,113
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
2.776 V
2.776 V
Overvoltage Threshold
2.803 V
2.803 V
Watchdog Timer
No
No
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3808G25DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G25DRVR
Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
Texas InstrumentsTPS3808G25DBVTG4
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
BD52xx Series 2.3 V Threshold 10 V Supply CMOS Voltage Detector - SSOP-5
BD5231 Series Open Drain 3.1 Vreset ( 0.1 V Step ) Voltage Detector - SSOP5
ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 2.9mm 540mW 850nA

Descriptions

Descriptions of Texas Instruments TPS3808G30DRVR provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.79V, PDSO6
Processor Supervisor 2.79V 1 Active Low/Open Drain 6-Pin WSON EP T/R
Low Quiescent Current, Programmable-Delay Supervisory Circuit
DELAY SUPERVISORY CIRCUIT 2.7 uA 6.5V SON6, FULL REEL
5.7μA 1.65V 6.5V SON SMD mount,glue mount 2.1mm*2mm*750μm
Active Low 1 DFN-6(2x2) Monitors & Reset Circuits ROHS
IC PROG-DELAY SUPERVISOR 3V 6SON
ROHS3Compliant Tape & Reel (TR) TPS3808G30 Simple Reset/Power-On Reset supervisor 3.3V 2mm Adjustable/Selectable 5.7muA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.