Texas Instruments TPS3808G25DRVT

Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G25DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TPS3808G25DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.963
Stock
429,598
740,037
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
2.3183 V
2.3183 V
Overvoltage Threshold
2.341 V
2.341 V
Watchdog Timer
No
No
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3808G18DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G30DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G30DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
BD52xx Series 2.3 V Threshold 10 V Supply CMOS Voltage Detector - SSOP-5
Analog DevicesMAX6343SUT+T
Processor Supervisor 2.93V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Analog DevicesMAX6343RUT+T
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 125C 0.06mA 2.9mm 3V

Descriptions

Descriptions of Texas Instruments TPS3808G25DRVT provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
Processor Supervisor 2.33V 1 Active Low/Open Drain 6-Pin WSON EP T/R
DELAY SUPERVISORY CIRCUIT 2.7 uA 6.5V SON6, FULL REEL
LDO Regulator 2.7μA 1.65V-6.5V WSON-6 SMD 2.1mm × 2mm × 750μm
ROHS3Compliant Tape & Reel (TR) TPS3808G25 Simple Reset/Power-On Reset supervisor 3.3V 2mm Adjustable/Selectable 2.7muA
TPS3808 LOW-QUIESCENT CURRENT SU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.