Texas Instruments TPS3808G01DBVT

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G01DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

Mouser

HQonline

Newark

TME

Inventory History

3 month trend:
-82.23%

CAD Models

Download Texas Instruments TPS3808G01DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.277
$ 1.026
$ 1.026
Stock
469,803
2,855,432
2,855,432
Authorized Distributors
0
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS3808G33DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G12DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G18DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Analog DevicesMAX6343SUT+T
Processor Supervisor 2.93V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Analog DevicesMAX6343RUT+T
PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.333GHz 1023-FCPBGA (33x33)
Analog DevicesMAX6764UT+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V

Descriptions

Descriptions of Texas Instruments TPS3808G01DBVT provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-6 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
LOW QUIESCENT CURRENT, PROGRAMMABLE-DELAY SUPERVISORY CIRCUIT Power Supply Support Circuit, Adjustable, 1 Channel, +0.405V, PDSO6
Power Management ICs (PMICs); TPS3808G01DBVT; TEXAS INSTRUMENTS; 6; 2.9 mm; 0 m; SOT-23
Processor Supervisor Adj 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Texas Instruments Voltage Supervisor IC 6-Pin Manual Reset
Processor Supervisor Adjust 0.4 Volt to 5 Volt 6-Pin SOT-23
Processor Supervisor AdjV 2.7uA 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) TPS3808G01 DETECTOR THRESHOLD VOLTAGE IS 0.405V supervisor 3.3V 2.9mm Adjustable/Selectable 5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3808G01DBVT .
  • TPS3808G01DBVT.