Texas Instruments TPS3780DDBVT

Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3780DDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments TPS3780DDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.022
Stock
617,561
240,038
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.5 V
-
Max Supply Voltage
6.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3780DDBVT.

Related Parts

Texas InstrumentsTPS3780ADBVT
Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125
Texas InstrumentsTPS3779ADBVT
Push-pull, low-power, dual-voltage detector in a small µSON package 6-SOT-23 -40 to 125
Texas InstrumentsTPS3779BDBVT
Push-pull, low-power, dual-voltage detector in a small µSON package 6-SOT-23 -40 to 125
Analog DevicesMAX6456UT26S+T
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 1.055GHz 689-TEPBGA II (31x31)
Analog DevicesMAX6453UT31S+T
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Analog DevicesMAX6715AUTTGD3+T
Supervisory Circuits Dual/Triple, Ultra-Low-Voltage, SOT23 uP Supervisory Circuits

Descriptions

Descriptions of Texas Instruments TPS3780DDBVT provided by its distributors.

Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125
IC VOLT DETECTOR 2CH LOP 6SOT / Processor Supervisor Adj/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) TPS3780 Multi-Voltage Supervisor supervisor 3.3V 2.9mm 2muA -40C~125C TJ
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.