What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3707-50DGN

Processor Supervisor 1.25V/4.55V 2.5V/3V/3.3V/5V 8-Pin HTSSOP EP Tube
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3707-50DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet32 pages25 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3707-50DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 1.325
$ 1.325
Stock
232,179
323,635
323,635
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.65 V
4.65 V
4.65 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3705-50DGNR
Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
Texas InstrumentsTPS3705-50DGN
Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
Texas InstrumentsTPS3707-25DGNR
Processor Supervisor 1.25V/2.25V 2 Active Low/Push-Pull 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS3707-50DGN provided by its distributors.

Processor Supervisor 1.25V/4.55V 2.5V/3V/3.3V/5V 8-Pin HTSSOP EP Tube
ROHS3Compliant Tube TPS3707 RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR; MANUAL RESET INPUT supervisor 5V 3mm 140ms Minimum 2.14W
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.