Texas Instruments TPS3513D

3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3513D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3513D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 1.66
Stock
371,511
295,308
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Voltages Monitored
3
3
Reset
Active Low
Active Low
Reset Timeout
200 ms
200 ms
Undervoltage Threshold
9 V
9 V
Overvoltage Threshold
13.8 V
13.8 V
Watchdog Timer
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3514D
3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Texas InstrumentsTPS3514DR
3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Texas InstrumentsTPS3513DR
3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3513D provided by its distributors.

3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Processor Supervisor 3.3V/5V/12V 3 Open Drain 14-Pin SOIC Tube
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:4.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.