Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3125L30DBVR

Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3125L30DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages15 years ago
Datasheet30 pages26 years ago

element14 APAC

Mouser

Farnell

Augswan

Inventory History

3 month trend:
-15.92%

CAD Models

Download Texas Instruments TPS3125L30DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.49
Stock
471,343
18,936,340
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
2.64 V
2.64 V
Overvoltage Threshold
2.71 V
2.71 V
Watchdog Timer
No
No
Min Supply Voltage
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3125L30DBVR.

Related Parts

Texas InstrumentsTPS3125J18DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125J12DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3125G15DBVT
Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3125L30DBVR provided by its distributors.

Push-pull, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 2.64V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3V, PDSO5
MICROPROCESSOR-MPU SUPERVISOR, 18 uA, 3.3V, SOT23-5
ROHS3Compliant Tape & Reel (TR) TPS3125L30 MANUAL RESET INPUT; POWER-ON RESET GENERATOR supervisor 3V 2.9mm 100ms Minimum 437mW
IC, MPU SUPERVISOR, 18 uA, 3.3V, SOT23-5; Threshold Voltage:2.64V; No. of Supervisors / Monitors:1; Supply Voltage Min:0.85V; Supply Voltage Max:3.3V; Reset Type:Active-Low; Digital IC Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3125L30DBVR.