Texas Instruments TPS26600RHFT

Hot Swap Controller 1-CH 55V N-Channel Positive Voltage 24-Pin VQFN EP T/R
$ 2.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS26600RHFT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-98.65%

CAD Models

Download Texas Instruments TPS26600RHFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.406
$ 2.324
Stock
193,932
684,728
Authorized Distributors
0
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS26600RHFT provided by its distributors.

Hot Swap Controller 1-CH 55V N-Channel Positive Voltage 24-Pin VQFN EP T/R
IC ELECTRONIC FUSE 5% 24VQFN / Electronic Fuse Regulator 2.35A 24-VQFN (5x4)
Hot-Swap Controller, 55V, Vqfn-24; Controller Applications:Programmable Logic Controller, Industrial Surge Protection; Input Voltage:-; Supply Voltage Min:4.2V; Supply Voltage Max:55V; Controller Ic Case Style:Vqfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS26600RHFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS26600RHFT .