Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS25762CQRQLRQ1

Automotive USB Type-C® PD controller with integrated buck-boost regulator 29-VQFN-HR -40 to 125
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25762CQRQLRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-99.05%

CAD Models

Download Texas Instruments TPS25762CQRQLRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS25762CQRQLRQ1.

Descriptions

Descriptions of Texas Instruments TPS25762CQRQLRQ1 provided by its distributors.

Automotive USB Type-C® PD controller with integrated buck-boost regulator 29-VQFN-HR -40 to 125
3V 5.5V 21V 18V VQFN-29-HR glue mount 6mm(Length)*5mm(width)
AUTOMOTIVE USB TYPE-C PD CONTROL
POWER SUPPLY SUPPORT CIRCUIT; No. of Terminals: 29; Package Shape: RECTANGULAR; Surface Mount: YES; Maximum Operating Temperature: 125 Cel; No. of Channels: 1;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.