Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS25730DREFR

Sink-only USB Type-C® and USB Power Delivery (PD) controller with no firmware development required 38-WQFN -40 to 125
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25730DREFR.

Texas Instruments

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+7.88%

CAD Models

Download Texas Instruments TPS25730DREFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS25730DREFR provided by its distributors.

Sink-only USB Type-C® and USB Power Delivery (PD) controller with no firmware development required 38-WQFN -40 to 125
0V~22V, 3V~3.6V, 4V~22V 0V~22V, 3V~3.6V, 4V~22V SMD mount,glue mount 6mm(Length)*4mm(width)
IC "USB, Type-C Controller PMIC 38-WQFN (4x6)"
USB PD Controller, Fixed, 1 Channel, +0.006V, QCC38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.