Texas Instruments TPS24741RGER

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24741RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages11 years ago
Datasheet59 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.51%

CAD Models

Download Texas Instruments TPS24741RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.29
$ 6.02
Stock
297,945
250,235
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
-
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24741RGER.

Related Parts

Texas InstrumentsTPS24771RGET
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Texas InstrumentsTPS24770RGET
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
Texas InstrumentsTPS24772RGET
2.5-V to 18-V hot swap controller with high performance 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS24741RGER provided by its distributors.

Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 24-Pin VQFN EP T/R
2.5-V to 18-V hot swap controller with power limiting and Oring with auto retry 24-VQFN -40 to 125
IC HOT SWAP CTRLR GP 24VQFN / Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
4.2mA 2.5V 18V currency QFN SMD mount,glue mount 950μm(height)
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC24
Positive Hot-SWAP and ORing Controller
TPS24741 TPS24741 2.5 TO 18-V HI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.