Texas Instruments TPS2393DBTR

Full Featured -48V Hot Swap Power Manager, Industrial Temp. 44-TSSOP -40 to 85
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2393DBTR.

Texas Instruments

Datasheet33 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2393DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.811
Stock
126,774
219,227
Authorized Distributors
2
2
Case/Package
TFSOP
TSSOP
Number of Pins
44
44
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TPS2393DBTR provided by its distributors.

Full Featured -48V Hot Swap Power Manager, Industrial Temp. 44-TSSOP -40 to 85
IC HOT SWAP CTRLR -48V 44TSSOP Hot Swap Controller 1 Channel -48V 44-TSSOP
Hot Swap Controller 1-CH -20V N-Channel Negative Voltage 44-Pin TSSOP T/R
Obsolete Surface Mount Lead Free GULL WING Hot Swap Controller -40C~85C -80V~-20V 1.05mA 0.5mm
Hot Swap Controller IC; Applications:Central Office Switching, -48V Distributed Power Systems, Wireless Base Station; Supply Voltage Range:-20V to -80V; Digital IC Case Style:TSSOP; No. of Pins:44 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.