Texas Instruments TPS23882RTQR

Type-3, 2-pair, 8-channel PoE PSE controller with SRAM and 200-mΩ RSENSE 56-QFN -40 to 125
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23882RTQR.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-6.96%

CAD Models

Download Texas Instruments TPS23882RTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 5.391
Stock
140,201
128,835
Authorized Distributors
2
3
Number of Channels
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
VQFN
VQFN
Mount
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Descriptions

Descriptions of Texas Instruments TPS23882RTQR provided by its distributors.

Type-3, 2-pair, 8-channel PoE PSE controller with SRAM and 200-mΩ RSENSE 56-QFN -40 to 125
PSEController 3V~3.6V 30W VQFN-56(8x8) Power Over Ethernet Controllers ROHS
Power Over Ethernet PSE Controller 3V 3.6V 4W/7W/15.4W/30W 56-Pin VQFN EP
IC POWER MANAGEMENT / Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-VQFN (8x8)
3V 3.6V QFN SMD mount,glue mount
Power Over Ethernet (POE) Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.