Texas Instruments TPS2372-4RGWR

IEEE 802.3bt PoE high-power PD interface with automatic MPS & autoclass 20-VQFN -40 to 125
$ 2.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2372-4RGWR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS2372-4RGWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.104
$ 2.803
Stock
375,686
253,799
Authorized Distributors
1
2
Number of Channels
1
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Mount
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
57 V
57 V
Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Descriptions

Descriptions of Texas Instruments TPS2372-4RGWR provided by its distributors.

IEEE 802.3bt PoE high-power PD interface with automatic MPS & autoclass 20-VQFN -40 to 125
TPS2372 Active Tape & Reel (TR) e4 power over ethernet controller 550muA 900mum 0V~57V 90W
Power Over Ethernet PD Controller 0V 57V 20-Pin VQFN EP
QFN-20-EP(5x5) Power Over Ethernet Controllers ROHS
550μA, 0V-57V, VQFN-20, SMD, Adhesive Mount, 1mm H
IC, POE PD CONTROLLER 802.3BT AUTOCLASS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.