Texas Instruments TPS2300IPWR

Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
$ 1.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2300IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages0 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments TPS2300IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.824
$ 2.906
Stock
337,563
353,934
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
13 V
13 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2300IPWR.

Descriptions

Descriptions of Texas Instruments TPS2300IPWR provided by its distributors.

Hot Swap Controller 2-CH 5.5V/13V N-Channel Positive Voltage 20-Pin TSSOP T/R
5μA 3V~13V, 3V~5.5V 3V~13V, 3V~5.5V currency TSSOP-20 SMD mount,glue mount 1.05mm(height)
3-V to 13-V dual channel hot swap with independent channel circuit breaking and active low enable 20-TSSOP -40 to 85
Hot Swap Controller IC; Applications:Hot-Swap / Plug / Dock Power Management, Hot-Plug PCI, Device Bay, Electronic Circuit Breaker; Supply Voltage Range:3V to 13V; Digital IC Case Style:TSSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.