Texas Instruments TPS22990NDMLT

IC Power Switch N-ch 1: 1 10WSON / Power Switch 1-OUT 10A 0.0039 Ohm 10-PIN Wson Ep T/r
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22990NDMLT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

Newark

HQonline

Arrow.cn

Farnell

Inventory History

3 month trend:
+4.98%

CAD Models

Download Texas Instruments TPS22990NDMLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.505
Stock
1,362,651
881,517
Authorized Distributors
3
2
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22990NDMLT.

Descriptions

Descriptions of Texas Instruments TPS22990NDMLT provided by its distributors.

IC POWER SWITCH N-CH 1:1 10WSON / Power Switch 1-OUT 10A 0.0039Ohm 10-Pin WSON EP T/R
5.5-V, 10-A, 3.9-mΩ load switch with adj. rise time, power good and optional output discharge 10-WSON -40 to 105
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
DFN-10(2x3) Power Distribution Switches ROHS
Power Load Switch, 5.5V, Wson-10
IC PWR SWITCH N-CHAN 1:1 10WSON
IC POWER SWITCH N-CH 1:1 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.