Texas Instruments TPS22990DMLR

Tape & Reel (TR) TPS22990 SOURCE SINK On/Off power distribution switch 3mm 2.5V 10A 3.9m Ohm
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22990DMLR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago

Upverter

HQonline

LCSC

Inventory History

3 month trend:
-33.70%

CAD Models

Download Texas Instruments TPS22990DMLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.744
Stock
457,363
342,277
Authorized Distributors
1
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
600 mV
600 mV
Resistance
-
3.9 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22990DMLR.

Descriptions

Descriptions of Texas Instruments TPS22990DMLR provided by its distributors.

Tape & Reel (TR) TPS22990 SOURCE SINK On/Off power distribution switch 3mm 2.5V 10A 3.9m Ohm
Load Switch with Adjustable Rise Time and Power Good Single Channel 5.5V 10A 3.9mΩ 10-Pin WSON T/R
Specialty Drivers; TPS22990DMLR; TEXAS INSTRUMENTS; 1; 10; 5.5 V; 800 µm
5.5-V, 10-A, 3.9-mΩ load switch with adj. rise time, power good and optional output discharge 10-WSON -40 to 105
Power Switch Hi Side 1-OUT 10A 0.0039Ohm 10-Pin WSON EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
High End 1 WSON-10 SMD, Adhesive Mount, 800μm H
DFN-10(2x3) Power Distribution Switches ROHS
10A Load Switch With Ct And Pg
IC PWR SWITCH N-CHAN 1:1 10WSON
IC POWER SWITCH N-CH 1:1 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.