Texas Instruments TPS2113APW

55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2113APW.

Newark

Datasheet29 pages11 years ago
Datasheet27 pages14 years ago
Datasheet27 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.75%

CAD Models

Download Texas Instruments TPS2113APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS2111APWR
2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Texas InstrumentsTPS2115APWR
IC OR CTRLR SRC SELECT 8TSSOP / Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R
Texas InstrumentsTPS2111PWR
55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TPS2113APW provided by its distributors.

55μA 2.8V 5.5V handheld/mobile device TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
AUTOSWITCH POWER MUX, 8TSSOP; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1.25A; Résistance d'état On: 0.084ohm; Type de boîtier de commutateur de distribution: TSSOP; Nombre de broches: 8Bro
Autoswitch Power Mux, 8Tssop; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.25A; On State Resistance:0.084Ohm; Distribution Switch Case Style:Tssop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS2113APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2113APW .