Texas Instruments TPS2044BDR

4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
$ 1.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2044BDR.

element14 APAC

Datasheet51 pages11 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
-77.19%

CAD Models

Download Texas Instruments TPS2044BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.518
$ 2.183
$ 2.183
Stock
654,170
510,449
510,449
Authorized Distributors
4
3
3
Number of Outputs
4
4
4
Max Output Current
-
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2044BDR.

Related Parts

Texas InstrumentsTPS2058AD
4-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 16-SOIC 0 to 125
Texas InstrumentsTPS2054BDR
4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125
Texas InstrumentsTPS2054BD
4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2044BDR provided by its distributors.

4-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 16-SOIC -40 to 125
USB Power Switch Quad 5.5V 0.75A to 1.25A 16-Pin SOIC T/R / IC PWR DIST SWITCH QUAD 16-SOIC
POWER LOAD SWITCH, 5.5V, SOIC-16; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broches: 16Bro
Power Load Switch, 5.5V, Soic-16; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:16Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS2044BDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2044BDR .
  • TPS2044BDR.