Texas Instruments TPS2043D

0.7A, 2.7-5.5V Triple (2In/3Out) Hi-Side MOSFET, Fault eport, Act-Low Enable 16-SOIC -40 to 85
$ 2.273

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2043D.

Texas Instruments

Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages16 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2043D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.273
$ 3.881
Stock
251,006
25,342,695
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
3
3
Max Output Current
-
500 mA
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS2057AD
3-ch, 0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
Texas InstrumentsTPS2043AD
3-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
Texas InstrumentsTPS2057DR
3-ch, 0.25A loading, 0.44A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2043D provided by its distributors.

0.7A, 2.7-5.5V Triple (2In/3Out) Hi-Side MOSFET, Fault eport, Act-Low Enable 16-SOIC -40 to 85
USB Power Switch Triple 5.5V 0.9A 16-Pin SOIC Tube
USB Power Switches & Controllers Triple 2in 3 out .7A
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
IC TRI 900MA PWR DIST SW 16-SOIC
GULL WING ROHS3Compliant Non-Inverting Discontinued General Purpose Power Switch/Driver -40C~125C TJ 80m Ohm 725mW 500mA
CURRENT LIMITED POWER DISTRIBUTION SWTCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.