Texas Instruments TPS2001DDBVT

IC PWR SWITCH N-CHAN 1: 1 SOT23-5 / Power Switch/Driver 1: 1 N-Channel 2A SOT-23-5
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2001DDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments TPS2001DDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.213
Stock
1,015,628
1,086,570
Authorized Distributors
4
3
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
SOT-23
Packaging
Cut Tape
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2001DDBVT.

Descriptions

Descriptions of Texas Instruments TPS2001DDBVT provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 SOT23-5 / Power Switch/Driver 1:1 N-Channel 2A SOT-23-5
POWER LOAD SWITCH, 2.9A, SOT-23-5; Type de commutateur: -; Tension, entrée: 5V; Limite en courant: 2.9A; Résistance d'état On: 0.072ohm; Type de boîtier de commutateur de distribution: SOT-23; Nombre de broches: 5Broche(s); Pr
POWER LOAD SWITCH, 2.9A, SOT-23-5; Power Load Switch Type:-; Input Voltage:5V; Current Limit:2.9A; On State Resistance:0.072ohm; Distribution Switch Case Style:SOT-23; No. of Pins:5Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2001DDBVT .