Texas Instruments TPS2001CDGK

2.0A, 4.5-5.5V USB power switch, active-high enable, output discharge 8-VSSOP -40 to 85
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2001CDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet33 pages13 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments TPS2001CDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.45
Stock
791,344
2,970,796
Authorized Distributors
3
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
VSSOP
VSSOP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2001CDGK.

Related Parts

Texas InstrumentsTPS2000CDGKR
2.0A, 4.5-5.5V USB power switch, active-low enable, output discharge 8-VSSOP -40 to 85
Texas InstrumentsTPS2000CDGK
Current Limited, Power-Distribution Switches | IC PWR SW USB 2.9A 1CH 8VSSOP

Descriptions

Descriptions of Texas Instruments TPS2001CDGK provided by its distributors.

2.0A, 4.5-5.5V USB power switch, active-high enable, output discharge 8-VSSOP -40 to 85
Current Limited, Power-Distribution Switches | IC PWR SW USB 2.9A 1CH 8VSSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.