Texas Instruments TPS16630RGER

4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting 24-VQFN -40 to 125
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS16630RGER.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS16630RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.614
Stock
292,370
291,135
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS16630RGER.

Descriptions

Descriptions of Texas Instruments TPS16630RGER provided by its distributors.

4.5-V to 60-V, 31mΩ, 0.6-6A eFuse with output power limiting 24-VQFN -40 to 125
Hot Swap Controller 1-CH 60V Positive Voltage 24-Pin VQFN EP T/R
Power Management ICs (PMICs); TPS16630RGER; TEXAS INSTRUMENTS; 24; 4 mm; 1 mm; VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.