Texas Instruments TPPM0301DRG4

Single Output LDO, 400mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0301DRG4.

Texas Instruments

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments TPPM0301DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.454
Stock
195,730
315,148
Authorized Distributors
0
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TPPM0301DRG4 provided by its distributors.

Single Output LDO, 400mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-SOIC 0 to 70
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 5 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:0.1mV; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.