Texas Instruments TPPM0110DWPRG4

Dual-Output Low-Dropout (LDO) Voltage Regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0110DWPRG4.

Arrow Electronics

Datasheet18 pages15 years ago

Texas Instruments

Newark

CAD Models

Download Texas Instruments TPPM0110DWPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.138
$ 5.138
Stock
25,625
519,747
519,747
Authorized Distributors
0
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
-
3.3 V
3.3 V
Min Output Voltage
-
3.3 V
3.3 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
-
-
-
Dropout Voltage
1 V
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
20
20
20
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
5.3 V
5.3 V
5.3 V

Descriptions

Descriptions of Texas Instruments TPPM0110DWPRG4 provided by its distributors.

Dual-Output Low-Dropout (LDO) Voltage Regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:1V; No. of Pins:20; Operating Temperature Range:0°C to +55°C; Output Current:300mA; Input Voltage Primary Max:5.3V; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.