Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD6S300RUKR

USB Type-C™ port protector: short-to-VBUS overvoltage and 6-ch ESD protection 20-WQFN -40 to 85
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD6S300RUKR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Augswan

LCSC

Inventory History

3 month trend:
-9.13%

CAD Models

Download Texas Instruments TPD6S300RUKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TPD6S300RUKR provided by its distributors.

USB Type-C™ port protector: short-to-VBUS overvoltage and 6-ch ESD protection 20-WQFN -40 to 85
WQFN-20-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
600mA 600mA WFQFN-20(EP) SMD mount 750μm(height)
Surge Suppressors; TPD6S300RUKR; TEXAS INSTRUMENTS; 20; Cut Tape
SURGE SUPP 8VC 2-CIRCUIT 20WQFN
Transient Suppression Diode (TVS)
Fixed, 6 Channel, +2.3V, PQCC20
USB TYPE-C PORT PROTECTOR, WQFN-20; IC Function: USB Type-C Port Protector; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; IC Package Type: WQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD6S300RUKR .