What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPD1E1B04DPYR

Tvs Diodes & Esd Suppressors; TPD1E1B04DPYR; Texas Instruments; 3.6 V; 8.5 V; 6.4 V
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E1B04DPYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages11 years ago

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPD1E1B04DPYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.342
Stock
2,821,367
1,264,651
Authorized Distributors
2
3
Polarity
-
-
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.4 V
6.4 V
Clamping Voltage
8.5 V
8.5 V
Peak Pulse Power
50 W
50 W
Peak Pulse Current
6.3 A
6.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPD1E1B04DPYR provided by its distributors.

TVS Diodes & ESD Suppressors; TPD1E1B04DPYR; TEXAS INSTRUMENTS; 3.6 V; 8.5 V; 6.4 V
Trans Voltage Suppressor Diode, 50W, 3.6V V(RWM), Bidirectional, 1 Element, Silicon
8.5V 50W 6.4V 3.6V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 3.6V 8.5Vc 2-Pin X1SON T/R
TVS DIODE 3.6V 8.5V 2X1SON / 1-Channel ESD Protection Diode with Low R(DYN) and Low Clamping Voltage
1-pF, ±3.6-V, ±30-kV ESD protection diode with 6.3-A 8/20-uS surge & low clamping in 0402 packa 2-X1SON -40 to 125
3.6V 50W 6.3A 8.5V 6.4V 0402 450¦Ìm
General Purpose Esd Protection

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.