Texas Instruments TPD1E0B04DPLR

TVS Diode Bi-Directional 15W 1.7A 3.6V 10.1V 6.7V 0201 SMD 320μm H
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E0B04DPLR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Augswan

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
+150%

CAD Models

Download Texas Instruments TPD1E0B04DPLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.083
$ 0.083
Stock
1,650,198
8,212,030
8,212,030
Authorized Distributors
5
6
6
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
6.7 V
10 V
10 V
Clamping Voltage
19 V
5 V
5 V
Peak Pulse Power
15 W
22.5 W
22.5 W
Peak Pulse Current
1.7 A
4.5 A
4.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD1E0B04DPLR.

Descriptions

Descriptions of Texas Instruments TPD1E0B04DPLR provided by its distributors.

TVS Diode Bi-Directional 15W 1.7A 3.6V 10.1V 6.7V 0201 SMD 320μm H
1.7A@8/20us 10.1V 15W 6.7V 3.6V X2-SON-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS
0.13-pF, ±3.6-V, ±8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X2SON -40 to 125
ESD Suppressor TVS Bi-Dir 3.6V 2-Pin X2SON T/R
Transient Suppression Diode (TVS)
TVS DIODE 3.6VWM 10.1VC 2X2SON
Lowest Cap Esd Protection For Usb Type C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.