Texas Instruments TPA3245DDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 230W Class-D 44-Pin HTSSOP EP Tube
$ 5.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3245DDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments TPA3245DDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.191
$ 3.35
Stock
177,387
236,195
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
44
44
Number of Channels
-
-
Output Power
-
115 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3245DDV.

Descriptions

Descriptions of Texas Instruments TPA3245DDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 230W Class-D 44-Pin HTSSOP EP Tube
Class D Audio Amp, 2-Ch Stereo, 12V, 30V, 4Ω, 0.005%@4Ω@1W, HTSSOP-44, SMD, 1.05mm H
IC AMP CLSS D STER 115W 44HTSSOP / Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP
115-W stereo, 230-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier 44-HTSSOP 0 to 70
230W Mono PurePath Ultra-HD Analog-Input Class-D Amplifier 4-Channel 115W Stereo 44-Pin HTSSOP Tube
EAR99 TPA3245 Tube Depop Short-Circuit and Thermal Protection audio amplifier 10.8V 1.15mm 115W x 2 @ 2Ohm 230W x 1 @ 4Ohm 55W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.