Texas Instruments TPA3244DDW

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-D 44-Pin HTSSOP EP Tube
$ 4.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3244DDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Upverter

Inventory History

3 month trend:
-33.07%

CAD Models

Download Texas Instruments TPA3244DDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.713
$ 3.386
Stock
140,731
266,358
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
44
44
Number of Channels
2
2
Output Power
-
60 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
31.5 V
31.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3244DDW.

Descriptions

Descriptions of Texas Instruments TPA3244DDW provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-D 44-Pin HTSSOP EP Tube
Class D Audio Amp, 0.005%@4Ω@1W, 2-Ch Stereo, 12V, 60*2@8Ω, 31.5V, 8Ω, HTSSOP-44, SMD, 1.05mm H
110W peak PurePath Ultra-HD Pad Down Class-D Amplifier 4-Channel 60W Stereo 44-Pin HTSSOP Tube
60-W stereo, 120-W mono, 12- to 31.5-V supply, analog input Class-D audio amplifier, pad-down 44-HTSSOP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.