Texas Instruments TPA2017D2RTJR

Audio Amp Speaker 2-CH Stereo 2.8W Class-D 20-Pin WQFN EP T/R
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2017D2RTJR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+49.16%

CAD Models

Download Texas Instruments TPA2017D2RTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.023
$ 1.326
Stock
489,224
108,824
Authorized Distributors
4
3
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Channels
-
2
Output Power
2.8 W
2.8 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2017D2RTJR.

Related Parts

Texas InstrumentsTPA2012D2RTJR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
Texas InstrumentsTPA2012D2RTJT
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
Texas InstrumentsTPA2016D2RTJR
2.8-W/Ch Stereo Class-D Audio Amplifier with SmartGainTM AGC/DRC (TPA2016) 20-QFN -40 to 85
STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
STMicroelectronicsTS4984IQT
2 x 1W stereo audio power amplifier with active low standby mode, QFN-16, Tape and Reel
Analog DevicesMAX9722AETE+TG069
Audio Amp Headphone/Microphone/Speaker 2-Channel Stereo 0.13W Class-AB 16-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments TPA2017D2RTJR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 2.8W Class-D 20-Pin WQFN EP T/R
2.8-W, stereo, analog input Class-D audio amplifier with DRC, AGC, limiter & noise gate 20-QFN -40 to 85
IC AMP AUDIO PWR 2.8W D 2.5V ~ 5.5V -40°C ~ 85°C 20QFN
8542.33.00.01 TPA2017 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 2.5V 730mum 2.8W x 2 @ 4Ohm 5.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.