Texas Instruments TPA2000D4DAPR

Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB/Class-D 32-Pin HTSSOP EP T/R
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2000D4DAPR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages16 years ago
Datasheet29 pages18 years ago
Datasheet20 pages25 years ago

Newark

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2000D4DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 4.575
$ 4.575
Stock
379,093
256,605
256,605
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.7 V
3.7 V
3.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2000D4DAPR.

Related Parts

Texas InstrumentsTPA0172PWPR
Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and I2C Control 24-HTSSOP -40 to 85
Texas InstrumentsTPA2000D2PWPR
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Texas InstrumentsTPA0212PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 24-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA2000D4DAPR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB/Class-D 32-Pin HTSSOP EP T/R
2-W, stereo, analog input Class-D audio amplifier with 90-mW stereo headphone amplifier 32-HTSSOP -40 to 85
IC, AUDIO PWR AMP, CLASS D, 2W HTSSOP-32
Amplifiers - Audio Power Stereo Filter-Free Class-D
0.4%@ 4Ω @ 1W 2-Channel (Stereo) with Stereo Headphones 3.7V 2*2 @ 4Ω,0.09*2 @ 32Ω 5.5V 8Ω D kind HTSSOP-32 SMD mount,glue mount 11mm*6.2mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.