Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP3070V-G/NOPB

COMBO II Programmable PCM CODEC/Filter 28-PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3070V-G/NOPB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

element14

Augswan

Jameco (USA)

CAD Models

Download Texas Instruments TP3070V-G/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Texas InstrumentsTP3070V-XG/NOPB
IC COMBO II PCM FILTER 28PLCC "PCM, Filter Interface PCM Audio Interface 28-PLCC (11.51x11.51)"
Texas InstrumentsTP3057V/NOPB
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 20-PLCC
Analog DevicesMX7543KP+
D/A Converter, 1 Func, Serial Input Loading, PQCC20
20-CHANNEL, DISPLAY DRIVER, 80V28 PLCC T/R | Microchip Technology Inc. HV5812PJ-G-M904
FPGA CONFIGURATION EEPROM MEMORY Configuration Memory, 512KX1, Serial, CMOS, PQCC20

Descriptions

Descriptions of Texas Instruments TP3070V-G/NOPB provided by its distributors.

COMBO II Programmable PCM CODEC/Filter 28-PLCC
Audio Codec; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:28-PLCC; No. of Pins:28; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; IC Function:Audio Codec ;RoHS Compliant: Yes
IC, AUDIO CODEC, 28PLCC; Audio CODEC Type:PCM / Filter; No. of ADCs:1; No. of DACs:1; No. of Input Channels:1; No. of Output Channels:1; ADC / DAC Resolution:8bit; Sampling Rate:8kSPS; Interface Type:Serial; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:PLCC; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Base Number:3070; Interface:Serial; Interface Type:Serial, PCM; Package / Case:PLCC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
The TP3070 and TP3071 are second-generation combinedPCM CODEC and Filter devices optimized for digital switching applications on subscriber line and trunk cards. Using advanced switched capacitor techniques, COMBO II combines transmit bandpass and receive low pass channel filters with a companding PCM encoder and decoder. The devices are A-law and u-law selectable and employ a conventional serial PCM interface capable of being clocked up to 4.096 MHz. A number of programmable functions may becontrolled via a serial control port. Channel gains are programmable over a 25.4 dB range in each direction, and a programmable filter is included to enable Hybrid Balancing to be adjusted to suit a wide range of loop impedance conditions. Both transformer and active SLIC interface circuits with real or complex termination im-pedances can be balanced by this filter, with cancellation in excess of 30 dB being readily achievable when measured across the passband against standard test termination networks. To enable COMBO II to interface to the SLIC control leads, anumber of programmable latches are included; each may be configured as either an input or an output. The TP3070 pro-vides 6 latches and the TP3071 5 latches.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP3070V-GNOPB