Texas Instruments TMS320VC5506GHHR

Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5506GHHR.

Texas Instruments

Datasheet117 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet117 pages15 years ago
Technical Drawing2 pages20 years ago
Datasheet56 pages0 years ago

Mouser

CAD Models

Download Texas Instruments TMS320VC5506GHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.92
Stock
108,386
156,217
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
179
179
Data Bus Width
16 b
16 b
Interface
I2C
I2C
Memory Type
EPROM, SDRAM, SRAM
EPROM, SDRAM, SRAM
Memory Size
-
-
RAM Size
128 kB
128 kB
Max Frequency
108 MHz
108 MHz
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments TMS320VC5506GHHR provided by its distributors.

Fixed-Point Digital Signal Processor 179-BGA MICROSTAR -40 to 85
DSP- C5000 Power Efficient Fixed-Point DSP
TMS320C55x MULTIPLE Contains Lead Surface Mount digital signal processor -40C~85C TC 128kB 108MHz 12mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.