What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS320VC5502GZZ200

DSP Fixed-Point 32bit 200MHz 400MIPS Automotive 201-Pin BGA MICROSTAR Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5502GZZ200.

Official Datasheet16 years ago

CAD Models

Download Texas Instruments TMS320VC5502GZZ200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320C5532AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5532AZHH05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5532AZHHA05
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Analog DevicesADSP-21479KBCZ-1A
Mixed Signal Processor, 40-Bit Size, 16-Ext Bit, 16.67MHz, CMOS, PBGA196
Analog DevicesADSP-21478KBCZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136

Descriptions

Descriptions of Texas Instruments TMS320VC5502GZZ200 provided by its distributors.

DSP Fixed-Point 32bit 200MHz 400MIPS Automotive 201-Pin BGA MICROSTAR Tray
Fixed-Point Digital Signal Processor 201-BGA MIC OSTA -40 to 85
3.3V Host Interface,I2C,McBSP,UART 32bit C55x 64KB ROM 32KB 1.2V 3.6V 200MHz BGA Fixed mounting,SMD mount 15mm*15mm*1.4mm
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:200MHz; Interface Type:HPI, I2C, McBSP, UART; No. of I/O's:8; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:201 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.