What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS320VC5501GZZ300

Fixed-Point Digital Signal Processor 201-BGA MIC OSTA -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5501GZZ300.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet197 pages11 years ago
Datasheet196 pages14 years ago
Datasheet27 pages18 years ago
Datasheet197 pages19 years ago
Technical Drawing2 pages22 years ago
Datasheet679 pages23 years ago

Upverter

Newark

Factory Futures

DigiKey

CAD Models

Download Texas Instruments TMS320VC5501GZZ300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTMS320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5534AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5532AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0

Descriptions

Descriptions of Texas Instruments TMS320VC5501GZZ300 provided by its distributors.

Fixed-Point Digital Signal Processor 201-BGA MIC OSTA -40 to 85
DSP Fixed-Point 32bit 300MHz 600MIPS Automotive 201-Pin BGA MICROSTAR
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit; Frequency:300MHz; Interface Type:HPI, I2C, McBSP, SPI, UART; No. of I/O's:8; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:201 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.