Texas Instruments TMS320F28374SPTPS

IC MCU 32BIT 512KB FLASH 176LQFP / MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V 176-Pin HLQFP EP
$ 16.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28374SPTPS.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet119 pages11 years ago
Datasheet120 pages12 years ago
Technical Drawing2 pages23 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.76%

CAD Models

Download Texas Instruments TMS320F28374SPTPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.265
$ 16.241
Stock
404,059
231,844
Authorized Distributors
2
2
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
RAM Size
132 kB
132 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
-
-
Number of Pins
176
176
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28374SPTPS provided by its distributors.

IC MCU 32BIT 512KB FLASH 176LQFP / MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V 176-Pin HLQFP EP
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 200MHz, CMOS, PQFP176
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
1.14V~3.47V 200MHz 6.4609375MB FLASH 512KB DMA,POR,PWM,WDT inside 97 1 1.14V 1.26V,3.47V 200MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 20x12b,D/A 3x12b 32bit C28x QFP SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.