Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F2809ZGMA

C2000™ 32-bit MCU with 100 MHz, 256 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2809ZGMA.

Texas Instruments

Datasheet147 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet145 pages15 years ago
Datasheet140 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet24 pages0 years ago

Newark

Farnell

Arrow.cn

Factory Futures

CAD Models

Download Texas Instruments TMS320F2809ZGMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Texas Instruments TMS320F2809ZGMA provided by its distributors.

C2000™ 32-bit MCU with 100 MHz, 256 KB Flash, 12 PWM 100-BGA MICROSTAR -40 to 85
IC MCU 32BIT 256KB FLASH 100BGA / C28x Automotive, AEC-Q100, C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 100MHz 256KB (128K x 16) FLASH 100-BGA MICROSTAR (10x10)
DSC, 256K FLASH, 100MHZ, 100BGA; Series:C2000; MMAC:100; Core Frequency:100MHz; Core Supply Voltage:1.8V; Embedded Interface Type:ECAN, I2C, SCI, SPI; No. of I/O's:35; Flash Memory Size:256KB; Supply Voltage Range:3.14V to 3.47V; Operating Temperature Range:-40°C to +86°C; Digital IC Case Style:BGA; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.