Texas Instruments TMS320F28062PZPS

C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, 52 KB RAM 100-HTQFP -40 to 125
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28062PZPS.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet177 pages11 years ago
Datasheet177 pages12 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet173 pages14 years ago
Datasheet172 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet172 pages15 years ago

Farnell

Upverter

Newark

HQonline

Inventory History

3 month trend:
-26.22%

CAD Models

Download Texas Instruments TMS320F28062PZPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.78
$ 21.73
Stock
195,657
126,109
Authorized Distributors
4
1
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
90 MHz
-
Flash Memory Size
-
-
RAM Size
52 kB
26 kB
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USB
Number of I/Os
54
54
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
-
-
Number of Pins
100
100
Min Supply Voltage
2.97 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28062PZPS.

Related Parts

Texas InstrumentsTM4C123BE6PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C123GE6PZIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1231E6PZIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMCF52110CAF80
MCU 32-bit MCF5211x ColdFire RISC 128KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF52211CAF80
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V Automotive 100-Pin LQFP Tray
NXP SemiconductorsMCF52221CAF66
Coldfire V2 MCF5222x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)

Descriptions

Descriptions of Texas Instruments TMS320F28062PZPS provided by its distributors.

C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, 52 KB RAM 100-HTQFP -40 to 125
MCU 32-bit C2000 C28x RISC 64KB Flash 3.3V 100-Pin HTQFP EP Tray
MCU 90MHz 32bit C28x 1.71V~1.995V 2.55MB Flash 128KB RAM Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 54-Pin CANbus I2C McBSP SCI SPI UART USART 2KB A/D 16x12b QFP SMD 1.05mm H
MCU, 32BIT, C2000, 80MHZ, HTQFP-100; Gamme de produit: Piccolo (C2000) Family TMS320F2806x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 80MHz; Taille de mémoire programme: 128K
Mcu, 32Bit, C2000, 80Mhz, Htqfp-100; Product Range:Piccolo (C2000) Family Tms320F2806X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:128Kb; Ram Memory Size:52Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28062PZPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28062PZPS .