Texas Instruments TMS320F28027DAT

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 38-TSSOP -40 to 105
$ 5.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28027DAT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet129 pages14 years ago
Datasheet131 pages13 years ago
Datasheet130 pages13 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages15 years ago
Datasheet6 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TMS320F28027DAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.434
$ 6.686
$ 6.686
Stock
354,361
358,168
358,168
Authorized Distributors
4
3
3
Core Architecture
RISC
RISC
RISC
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
20
20
20
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
12 kB
12 kB
12 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
1.99 V
-
-
Number of ADC Channels
7
7
7
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V/5V 38-Pin TSSOP T/R
Infineon XMC1202Series microcontroller, ARM Cortex M0kernel, 28needle, TSSOPencapsulation
Texas InstrumentsMSP430FR5949IDA
Microcontroller Mcu, Fram, 16 Bit, Msp430, 16Mhz, Tssop38
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 38-Pin TSSOP T/R
Texas InstrumentsMSP430G2955IDA38
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85
Texas InstrumentsMSP430G2955IDA38R
16 MHz MCU with 56KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TMS320F28027DAT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 38-TSSOP -40 to 105
MCU 32-bit C28x RISC 64KB Flash 3.3V Automotive 38-Pin TSSOP Tube
1.71V~1.995V 60MHz 616KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 20 1 2.97V 3.63V 60MHz I2C,SCI,SPI,UART,USART A/D 7x12b 32bit C28x TSSOP-38 SMD mount 12.5mm*6.2mm*1.15mm
MCU, 32BIT, C2000, 60MHZ, TSSOP-38; Gamme de produit: Piccolo (C2000) Family TMS320F2802x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 60MHz; Taille de mémoire programme: 64KB;
Mcu, 32Bit, C2000, 60Mhz, Tssop-38; Product Range:Piccolo (C2000) Family Tms320F2802X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:64Kb; Ram Memory Size:12Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28027DAT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28027DAT .