Texas Instruments TMS320F28027DASR

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 38-TSSOP -40 to 125
$ 5.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28027DASR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.17%

CAD Models

Download Texas Instruments TMS320F28027DASR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.812
$ 6.686
$ 6.686
Stock
1,314,727
322,381
322,381
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
-
RISC
RISC
Data Bus Width
-
32 b
32 b
Max Frequency
-
60 MHz
60 MHz
Number of I/Os
-
20
20
Interface
-
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TMS320F28027DASR provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 38-TSSOP -40 to 125
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 7.5pF 50volts C0G +/-0.1pF
1.71V~1.995V 60MHz 616KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT inside 20 1 3.63V 60MHz I2C,SCI,SPI,UART,USART 32bit C28x TSSOP-38 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.